
* Images are for reference only
MC34674AEPR2
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MC34674AEPR2
- JLCPCB Part #
- C5202749
- Package
- SOT-1590
- Description
- -40℃~+85℃ 1 1.05A 300uA 4.2V 4.3V~28V Charging IC Constant current charging、Constant voltage charging、Trickle charging、Automatic recharge、Charge termination、Programmable charging current、Overvoltage protection Lithium Battery Support SOT-1590 Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5134
200+
$1.3595
500+
$1.3127
1000+
$1.2885
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?