
* Images are for reference only
BGA3018,115
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- BGA3018,115
- JLCPCB Part #
- C2654181
- Package
- SOT-89-3
- Description
- 18dB 2.5dB 5MHz~1GHz 5V~8V 75mA Linearization design、Bias control circuit SOT-89-3 RF Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9893
200+
$0.7707
500+
$0.7434
1000+
$0.7305
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?