This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MKV10Z32VFM7

Extended
Manufacturer
NXP Semicon
MFR.Part #
MKV10Z32VFM7
JLCPCB Part #
C3220548
Package
HVQFN-32(5x5)
Description
-40℃~+105℃ 1.71V~3.6V 12bit 12bit 28 32 Bit 32KB 75MHz 8KB ARM Cortex-M0+ Built-in FLASH Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Built-in general-purpose timer、Hardware CRC、Independent watchdog (IWDG) HVQFN-32(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 490

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $3.0376
10+ $2.9638
30+ $2.9156
100+ $2.8675
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons