This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

LPC55S69JEV98K

Extended
Manufacturer
NXP Semicon
MFR.Part #
LPC55S69JEV98K
JLCPCB Part #
C1344674
Package
VFBGA-98
Description
-40℃~+105℃ 1.8V~3.6V 150MHz 16bit 32 Bit 320KB 64 640KB ARM Cortex-M33 Built-in FLASH VFBGA-98 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 13

Minimum: 1

Full Reel: 1300

$0.01

Add To List

Available Order Qty: 13

In-stock Item Pricing

Qty Unit Price
1+ $10.4521
10+ $8.6739
30+ $7.8121
100+ $7.0905

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons