This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MKM33Z64ACLH5

Extended
Manufacturer
NXP Semicon
MFR.Part #
MKM33Z64ACLH5
JLCPCB Part #
C1344864
Package
LQFP-64(10x10)
Description
-40℃~+85℃ 1.71V~3.6V 16KB 16bit、24bit 32 Bit 38 50MHz 64KB ARM Cortex-M0+ Built-in FLASH LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 160

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.0417
200+ $2.7246
500+ $2.6298
1000+ $2.5817

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons