
* Images are for reference only
MKM14Z128ACHH5
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MKM14Z128ACHH5
- JLCPCB Part #
- C189303
- Package
- MAPLGA-44(5x5)
- Description
- -40℃~+85℃ 1.71V~3.6V 128KB 16KB 16bit、24bit 20 32 Bit 50MHz ARM Cortex-M0+ Built-in FLASH MAPLGA-44(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4386
10+
$2.9747
30+
$2.6977
100+
$2.4175
490+
$2.2886
980+
$2.2307
Welcome back, may I help you?