This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MCF51JU32VHS

Extended
Manufacturer
NXP Semicon
MFR.Part #
MCF51JU32VHS
JLCPCB Part #
C1344628
Package
MAPLGA-44(5x5)
Description
-40℃~+105℃ 1.71V~3.6V 12bit 12bit 31 32 Bit 32KB 50MHz 8KB External FLASH Freescale Series MAPLGA-44(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 490

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.1689
200+ $1.2275
490+ $1.1839
980+ $1.1629
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons