
* Images are for reference only
MKL04Z32VLC4
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MKL04Z32VLC4
- JLCPCB Part #
- C1339246
- Package
- LQFP-32(7x7)
- Description
- -40℃~+105℃ 1.71V~3.6V 12bit 28 32 Bit 32KB 48MHz 4KB ARM Cortex-M0+ Built-in FLASH LQFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$3.9586
10+
$3.8635
30+
$3.8006
100+
$3.7376
Related Products
Welcome back, may I help you?