
* Images are for reference only
MKL03Z32VFK4R
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MKL03Z32VFK4R
- JLCPCB Part #
- C2056579
- Package
- QFN-24-EP(4x4)
- Description
- -40℃~+105℃ 1.71V~3.6V 12bit 22 2KB 32 Bit 32KB 48MHz ARM Cortex-M0+ Built-in FLASH Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Built-in general-purpose timer、Calendar function QFN-24-EP(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5257
200+
$0.9778
500+
$0.9439
1000+
$0.9262
Related Products
Welcome back, may I help you?