
* Images are for reference only
MC9S08SH4CTGR
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MC9S08SH4CTGR
- JLCPCB Part #
- C2056631
- Package
- TSSOP-16
- Description
- -40℃~+85℃ 10bit 13 2.7V~5.5V 256Byte 40MHz 4KB 8 Bit Built-in FLASH Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、External pin reset (NRST)、Built-in general-purpose timer、Integrated LDO、Calendar function、Built-in temperature sensor S08 TSSOP-16 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$6.8529
10+
$6.6886
30+
$6.5791
100+
$6.4696
Welcome back, may I help you?