
* Images are for reference only
MKL02Z32VFG4
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MKL02Z32VFG4
- JLCPCB Part #
- C1337508
- Package
- QFN-16-EP(3x3)
- Description
- -40℃~+105℃ 1.71V~3.6V 12bit 14 32 Bit 32KB 48MHz 4KB ARM Cortex-M0+ Built-in FLASH QFN-16-EP(3x3) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$50.3017
30+
$47.8951
Related Products
Welcome back, may I help you?