
* Images are for reference only
MKE04Z8VTG4
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MKE04Z8VTG4
- JLCPCB Part #
- C512025
- Package
- TSSOP-16
- Description
- -40℃~+105℃ 12bit 14 1KB 2.7V~5.5V 32 Bit 48MHz 6bit 8KB ARM Cortex-M0+ Built-in FLASH TSSOP-16 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 96
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8856
10+
$1.6206
30+
$1.4551
100+
$1.2865
500+
$1.2094
1000+
$1.1773
2000+
$1.1644
4000+
$1.1548
Related Products
Welcome back, may I help you?