Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. MC33696FJAE
MC33696FJAE
Extended
* Images are for reference only
MC33696FJAE
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
MC33696FJAE
JLCPCB Part #
C3606780
Package
QFN-32-EP(5x5)
Description
-106.5dBm -20℃~+85℃ 10.3mA 2.1V~3.6V 22.6Kbps 6.1mA 7.25dBm ISM SPI QFN-32-EP(5x5) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerNXP Semicon
PackageQFN-32-EP(5x5)
Operating Temperature-20℃~+85℃
Sensitivity-106.5dBm
Data Rate22.6Kbps
Output Power7.25dBm
ApplicationsISM
Voltage - Supply2.1V~3.6V
Receive Current10.3mA
Current Of Transmitting6.1mA
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. MC33696FJAE
MC33696FJAE

* Images are for reference only

MC33696FJAE

Extended
Manufacturer

NXP Semicon

MFR.Part #
MC33696FJAE
JLCPCB Part #
C3606780
Package
QFN-32-EP(5x5)
Description
-106.5dBm -20℃~+85℃ 10.3mA 2.1V~3.6V 22.6Kbps 6.1mA 7.25dBm ISM SPI QFN-32-EP(5x5) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC33696FJAE

* Images are for reference only

MC33696FJAE
Extended
Manufacturer

NXP Semicon

MFR.Part #
MC33696FJAE
JLCPCB Part #
C3606780
Package
QFN-32-EP(5x5)
Description
-106.5dBm -20℃~+85℃ 10.3mA 2.1V~3.6V 22.6Kbps 6.1mA 7.25dBm ISM SPI QFN-32-EP(5x5) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC33696FJAE Specifications

MC33696FJAE technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerNXP Semicon
PackageQFN-32-EP(5x5)
Operating Temperature-20℃~+85℃
Sensitivity-106.5dBm
Data Rate22.6Kbps
Output Power7.25dBm
ApplicationsISM
Voltage - Supply2.1V~3.6V
Receive Current10.3mA
Current Of Transmitting6.1mA
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC33696FJAE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MC33696FJAE Schematic Symbol & PCB Footprint

The MC33696FJAE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.