
* Images are for reference only
MKE02Z32VLD4R
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MKE02Z32VLD4R
- JLCPCB Part #
- C2056576
- Package
- LQFP-44(10x10)
- Description
- -40℃~+105℃ 12bit 2.7V~5.5V 256Byte 32 Bit 32KB 37 40MHz 4KB 6bit ARM Cortex-M0+ Built-in FLASH Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Built-in general-purpose timer、Hardware CRC、Calendar function LQFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4529
10+
$1.1356
30+
$0.9359
100+
$0.7329
500+
$0.6395
1500+
$0.6009
Related Products
Welcome back, may I help you?