
* Images are for reference only
LPC1313FHN33/01551
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- LPC1313FHN33/01551
- JLCPCB Part #
- C7296436
- Package
- HVQFN-32(7x7)
- Description
- -40℃~+85℃ 28 2V~3.6V 32 Bit 32KB 72MHz 8KB ARM Cortex-M3 Built-in FLASH HVQFN-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8100
200+
$1.1211
500+
$1.0841
1000+
$1.0665