
* Images are for reference only
ASL5008SHV/0Y
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- ASL5008SHV/0Y
- JLCPCB Part #
- C1850294
- Package
- LQFP-48(7x7)
- Description
- -40℃~+125℃ 12 200MHz 4.5V~5.5V 800mA Built-in Charge Pump DC-DC PWM LQFP-48(7x7) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.5780
200+
$2.9333
500+
$2.8305
1000+
$2.7792
Welcome back, may I help you?