
* Images are for reference only
MK60DX256ZVLQ10
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MK60DX256ZVLQ10
- JLCPCB Part #
- C3215898
- Package
- LQFP-144(20x20)
- Description
- -40℃~+105℃ 1.71V~3.6V 100 100MHz 12bit 16bit 256KB 32 Bit 4KB 64KB ARM Cortex-M4 Built-in FLASH Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Software reset、Built-in general-purpose timer、Hardware CRC、Calendar function、Touch function LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 60
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$23.8982
10+
$23.1161
Related Products
Welcome back, may I help you?