
* Images are for reference only
MK60DN512ZVLL10
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MK60DN512ZVLL10
- JLCPCB Part #
- C5194377
- Package
- SOT-407-3
- Description
- -40℃~+105℃ 1.71V~3.6V 100MHz 128KB 32 Bit 512KB 66 ARM Cortex-M4 Built-in FLASH Power-on reset (POR)、Software reset、Built-in general-purpose timer、Hardware CRC、Calendar function、Touch function、True random number generator (TRNG)、Storage encryption SOT-407-3 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 90
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$24.9082
10+
$24.0920
Related Products
Welcome back, may I help you?