
* Images are for reference only
LPC54S016JBD100E
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- LPC54S016JBD100E
- JLCPCB Part #
- C5194615
- Package
- SOT-407-1
- Description
- -40℃~+105℃ 1.71V~3.6V 180MHz 32 Bit 360KB 64 ARM Cortex-M4 Built-in ROMless SOT-407-1 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.6808
10+
$10.8773
30+
$9.7788
90+
$8.8577
Related Products
Welcome back, may I help you?