
* Images are for reference only
MK28FN2M0CAU15R
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MK28FN2M0CAU15R
- JLCPCB Part #
- C2056856
- Package
- WLCSP-210(6.9x6.9)
- Description
- -40℃~+85℃ 1.71V~3.6V 120 150MHz 16bit 1MB 2MB 32 Bit 6bit、12bit ARM Cortex-M4 Built-in+External FLASH WLCSP-210(6.9x6.9) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$33.8711
200+
$13.1089
500+
$12.6481
1000+
$12.4201
Related Products
Welcome back, may I help you?