
* Images are for reference only
MPVZ4006GW6U
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MPVZ4006GW6U
- JLCPCB Part #
- C3239234
- Package
- SMD-8P
- Description
- -10℃~+60℃ 4.75V~5.25V 6Kpa SMD-8P Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$41.7863
200+
$16.1716
500+
$15.6021
1000+
$15.3214
Welcome back, may I help you?