This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MK22FX512VLL12557

Extended
Manufacturer
NXP Semicon
MFR.Part #
MK22FX512VLL12557
JLCPCB Part #
C6990420
Package
LQFP-100(14x14)
Description
1.71V~3.6V 120MHz 12bit 12bit 66 ARM-M4 LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 90

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.2062
200+ $1.2796
500+ $1.2363
1000+ $1.2154

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons