
* Images are for reference only
MC9S08PA16AVTJ
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MC9S08PA16AVTJ
- JLCPCB Part #
- C1344698
- Package
- TSSOP-20
- Description
- -40℃~+105℃ 12bit 16KB 18 2.7V~5.5V 20MHz 256Byte 2KB 8 Bit Built-in FLASH S08 TSSOP-20 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 75
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$3.8301
10+
$3.7351
30+
$3.6706
100+
$3.6062
Related Products
Welcome back, may I help you?