
* Images are for reference only
MK22FN256VMP12
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MK22FN256VMP12
- JLCPCB Part #
- C1339544
- Package
- MAPBGA-64
- Description
- -40℃~+105℃ 1.71V~3.6V 120MHz 12bit 16bit 256KB 32 Bit 40 48KB ARM Cortex-M4 Built-in FLASH MAPBGA-64 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 640
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.1046
200+
$4.6845
640+
$4.5192
1280+
$4.4389
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?