
* Images are for reference only
K32W041AMZ
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- K32W041AMZ
- JLCPCB Part #
- C3606648
- Package
- HVQFN-40-EP(6x6)
- Description
- -100dBm -40℃~+85℃ 15dBm 2.4GHz 2.4GHz 2.4V~3.6V 2Mbps 51mA 7mA SPI、USART、UART、I2C、PDM ZigBee、Bluetooth transceiver HVQFN-40-EP(6x6) RF Transceiver ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$8.5862
10+
$8.3839
30+
$8.2491
100+
$8.1158
Related Products
Welcome back, may I help you?