This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MK21FN1M0VMD12

Extended
Manufacturer
NXP Semicon
MFR.Part #
MK21FN1M0VMD12
JLCPCB Part #
C3216070
Package
MAPBGA-144
Description
1.71V~3.6V 100 120MHz 12bit 16bit 1MB ARM Cortex-M4 FLASH MAPBGA-144 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A002A1
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 160

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $28.7248
200+ $11.1164
500+ $10.7265
1000+ $10.5332

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons