
BUK7528-55A,127
- Manufacturer
- MFR.Part #
- BUK7528-55A,127
- JLCPCB Part #
- C6521322
- Package
- TO-220AB
- Description
- -55℃~+175℃ 1 N-channel 1.165nF 28mΩ@10V 42A 4V 55V 99W TO-220AB MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | NXP Semicon | |
| Package | TO-220AB | |
| Operating Temperature | -55℃~+175℃ | |
| Input Capacitance(Ciss) | 1.165nF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Current - Continuous Drain(Id) | 42A | |
| Drain to Source Voltage | 55V | |
| Pd - Power Dissipation | 99W | |
| RDS(on) | 28mΩ@10V |

* Images are for reference only
BUK7528-55A,127
Extended- Manufacturer
- MFR.Part #
- BUK7528-55A,127
- JLCPCB Part #
- C6521322
- Package
- TO-220AB
- Description
- -55℃~+175℃ 1 N-channel 1.165nF 28mΩ@10V 42A 4V 55V 99W TO-220AB MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
BUK7528-55A,127
Extended- Manufacturer
- MFR.Part #
- BUK7528-55A,127
- JLCPCB Part #
- C6521322
- Package
- TO-220AB
- Description
- -55℃~+175℃ 1 N-channel 1.165nF 28mΩ@10V 42A 4V 55V 99W TO-220AB MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BUK7528-55A,127 Specifications
BUK7528-55A,127 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | NXP Semicon | |
| Package | TO-220AB | |
| Operating Temperature | -55℃~+175℃ | |
| Input Capacitance(Ciss) | 1.165nF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Current - Continuous Drain(Id) | 42A | |
| Drain to Source Voltage | 55V | |
| Pd - Power Dissipation | 99W | |
| RDS(on) | 28mΩ@10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BUK7528-55A,127. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BUK7528-55A,127 Schematic Symbol & PCB Footprint
The BUK7528-55A,127 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.