
* Images are for reference only
MIMXRT1064DVL6BR
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MIMXRT1064DVL6BR
- JLCPCB Part #
- C3216702
- Package
- MAPBGA-196
- Description
- 0℃~+95℃@(TJ) 127 12bit 1MB 32 Bit 3V~3.6V 4MB 600MHz ARM Cortex-M7 Built-in+External FLASH MAPBGA-196 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.1813
200+
$8.1977
500+
$7.9087
1500+
$7.7674
Related Products
Welcome back, may I help you?