CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. MRFE6VP61K25NR6528
MRFE6VP61K25NR6528
Extended
* Images are for reference only

MRFE6VP61K25NR6528

Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
MRFE6VP61K25NR6528
JLCPCB Part #
C17540476
Package
-
Description
-40℃~+225℃ 133V 185pF 2.7V@1776uA 2.8pF 3.333kW 562pF N-Channel - MOSFETs ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerNXP Semicon
Package-
Operating Temperature-40℃~+225℃
TypeN-Channel
Input Capacitance(Ciss)562pF
Gate Threshold Voltage (Vgs(th))2.7V@1776uA
Reverse Transfer Capacitance (Crss@Vds)2.8pF
Drain to Source Voltage133V
Output Capacitance(Coss)185pF
Pd - Power Dissipation3.333kW
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. MRFE6VP61K25NR6528
MRFE6VP61K25NR6528

* Images are for reference only

MRFE6VP61K25NR6528

Extended
Manufacturer

NXP Semicon

MFR.Part #
MRFE6VP61K25NR6528
JLCPCB Part #
C17540476
Package
-
Description
-40℃~+225℃ 133V 185pF 2.7V@1776uA 2.8pF 3.333kW 562pF N-Channel - MOSFETs ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MRFE6VP61K25NR6528

* Images are for reference only

MRFE6VP61K25NR6528

Extended
Manufacturer

NXP Semicon

MFR.Part #
MRFE6VP61K25NR6528
JLCPCB Part #
C17540476
Package
-
Description
-40℃~+225℃ 133V 185pF 2.7V@1776uA 2.8pF 3.333kW 562pF N-Channel - MOSFETs ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MRFE6VP61K25NR6528 Specifications

MRFE6VP61K25NR6528 technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerNXP Semicon
Package-
Operating Temperature-40℃~+225℃
TypeN-Channel
Input Capacitance(Ciss)562pF
Gate Threshold Voltage (Vgs(th))2.7V@1776uA
Reverse Transfer Capacitance (Crss@Vds)2.8pF
Drain to Source Voltage133V
Output Capacitance(Coss)185pF
Pd - Power Dissipation3.333kW
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MRFE6VP61K25NR6528. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MRFE6VP61K25NR6528 Schematic Symbol & PCB Footprint

The MRFE6VP61K25NR6528 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.