
* Images are for reference only
MIMXRT1061DVJ6A
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MIMXRT1061DVJ6A
- JLCPCB Part #
- C1137443
- Package
- LFBGA-196(12x12)
- Description
- 0℃~+95℃@(TJ) 127 1MB 32 Bit 3V~3.6V 600MHz ARM Cortex-M7 Built-in+External External LFBGA-196(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 189
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.3973
200+
$5.9585
500+
$5.7497
1000+
$5.6470
Welcome back, may I help you?