
* Images are for reference only
LPC1226FBD48/301,1
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- LPC1226FBD48/301,1
- JLCPCB Part #
- C1338326
- Package
- LQFP-48(7x7)
- Description
- -40℃~+85℃ 10bit 32 Bit 39 3V~3.6V 45MHz 8KB 96KB ARM Cortex-M0 Built-in FLASH LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$8.7204
10+
$6.9545
30+
$5.8789
100+
$4.9767
Related Products
Welcome back, may I help you?