
* Images are for reference only
MIMXRT1024CAG4A
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MIMXRT1024CAG4A
- JLCPCB Part #
- C3215960
- Package
- LQFP-144(20x20)
- Description
- -40℃~+105℃@(TJ) 12bit 256KB 32 Bit 396MHz 3V~3.6V 4MB 90 ARM Cortex-M7 Built-in+External FLASH LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 60
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$12.8841
10+
$12.2419
30+
$11.1293
100+
$10.1580
Related Products
Welcome back, may I help you?