
* Images are for reference only
MIMXRT1015CAF4A
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MIMXRT1015CAF4A
- JLCPCB Part #
- C1522508
- Package
- LQFP-100(14x14)
- Description
- -40℃~+105℃@(TJ) 128KB 12bit 32 Bit 3V~3.6V 400MHz 57 ARM Cortex-M7 Built-in+External External LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.1431
200+
$2.7651
500+
$2.6671
1000+
$2.6189
Related Products
Welcome back, may I help you?