This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

LPC4078FBD80,551

Extended
Manufacturer
NXP Semicon
MFR.Part #
LPC4078FBD80,551
JLCPCB Part #
C5194788
Package
SOT-315-1
Description
-40℃~+85℃ 120MHz 2.4V~3.6V 3.9375KB 32 Bit 512KB 96KB ARM Cortex-M4 Built-in FLASH Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Built-in general-purpose timer、Hardware CRC、Calendar function、Window watchdog (WWDG) SOT-315-1 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 27

Minimum: 1

Full Reel: 119

$0.01

Add To List

Available Order Qty: 27

In-stock Item Pricing

Qty Unit Price
1+ $22.7597
10+ $21.7205
30+ $19.9190
119+ $18.3480
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons