
* Images are for reference only
MIMXRT1011CAE4A
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MIMXRT1011CAE4A
- JLCPCB Part #
- C3029082
- Package
- LQFP-80(12x12)
- Description
- -40℃~+105℃@(TJ) 128KB 32 Bit 3V~3.6V 400MHz 44 ARM Cortex-M7 Built-in+External External LQFP-80(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$5.3077
10+
$5.1742
30+
$5.0858
100+
$4.9974
Related Products
Welcome back, may I help you?