
* Images are for reference only
LPC1224FBD48/121,1
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- LPC1224FBD48/121,1
- JLCPCB Part #
- C74027
- Package
- LQFP-48(7x7)
- Description
- -40℃~+85℃ 10bit 32 Bit 39 3V~3.6V 45MHz 48KB 4KB ARM Cortex-M0 Built-in FLASH LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$53.5316
30+
$51.1241
100+
$50.5218
Related Products
Welcome back, may I help you?