
* Images are for reference only
MCXN546VDFT
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MCXN546VDFT
- JLCPCB Part #
- C22399737
- Package
- VFBGA-184
- Description
- -40℃~+125℃ 1.71V~3.6V 124 150MHz 1MB 32 Bit 352KB ARM Cortex-M33 Built-in+External FLASH VFBGA-184 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$21.9038
10+
$21.1556
Related Products
Welcome back, may I help you?