
* Images are for reference only
MMA6853BKCWR2
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MMA6853BKCWR2
- JLCPCB Part #
- C2153031
- Package
- QFN-16-EP(6x6)
- Description
- -40℃~+105℃ 10bit 3.135V~5.25V Accelerometer SPI X ±50g QFN-16-EP(6x6) Accelerometers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.9392
200+
$3.0730
500+
$2.9654
1000+
$2.9124
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?