This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MCXA156VPJ

Extended
Manufacturer
NXP Semicon
MFR.Part #
MCXA156VPJ
JLCPCB Part #
C32080362
Package
VFBGA-112(7x7)
Description
128KB 12bit 16bit 1MB 32 Bit 82 96MHz ARM Cortex-M33 FLASH Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Built-in general-purpose timer、Hardware CRC、Integrated LDO、Built-in temperature sensor、Hardware ECC check、Window watchdog (WWDG) VFBGA-112(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 260

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $10.1056
10+ $8.6924
30+ $7.8316
100+ $7.1096

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons