
* Images are for reference only
MCHC908QT1CDWER
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MCHC908QT1CDWER
- JLCPCB Part #
- C3234112
- Package
- SO-8
- Description
- -40℃~+85℃ 1.5KB 128Byte 2.7V~5.5V 5 8 Bit 8MHz Built-in FLASH HC08 SO-8 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3791
200+
$1.6943
500+
$1.6348
1000+
$1.6058
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?