
* Images are for reference only
MCHC908QT2CDWE
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MCHC908QT2CDWE
- JLCPCB Part #
- C3234114
- Package
- SO-8
- Description
- -40℃~+85℃ 1.5KB 128Byte 2.7V~5.5V 5 8 Bit 8MHz 8bit Built-in FLASH HC08 SO-8 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 94
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1802
200+
$2.0054
500+
$1.9345
1000+
$1.9007
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?