This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MCF52258VN80J

Extended
Manufacturer
NXP Semicon
MFR.Part #
MCF52258VN80J
JLCPCB Part #
C5669581
Package
MAPBGA-144(13x13)
Description
0℃~+70℃ 32 Bit 3V~3.6V 512KB 64KB 80MHz 96 Built-in FLASH Freescale Series MAPBGA-144(13x13) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 160

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.8137
160+ $1.1226
480+ $1.0856
960+ $1.0678

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons