
* Images are for reference only
MCF52254CAF66
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MCF52254CAF66
- JLCPCB Part #
- C3209916
- Package
- LQFP-100(14x14)
- Description
- -40℃~+85℃ 12bit 32 Bit 3V~3.6V 512KB 56 64KB 66MHz Built-in FLASH Freescale Series Power-on reset (POR)、Power-down reset (PDR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Software reset、External pin reset (NRST)、Built-in general-purpose timer、Programmable watchdog、Calendar function LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 450
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$26.7604
10+
$25.8838
Related Products
Welcome back, may I help you?