
* Images are for reference only
MCF52232CAF50
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MCF52232CAF50
- JLCPCB Part #
- C3229038
- Package
- LQFP-80(14x14)
- Description
- -40℃~+85℃ 128KB 12bit 32 Bit 32KB 3V~3.6V 50MHz 56 Built-in FLASH Freescale Series LQFP-80(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 90
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$28.5374
200+
$11.0449
500+
$10.6567
1000+
$10.4650
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?