
* Images are for reference only
MCF52230CAL60
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MCF52230CAL60
- JLCPCB Part #
- C1344931
- Package
- LQFP-112(20x20)
- Description
- -40℃~+85℃ 128KB 12bit 32 Bit 32KB 3V~3.6V 60MHz 73 Built-in FLASH Freescale Series LQFP-112(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A991B4B
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$29.3083
300+
$11.3428
600+
$10.9431
900+
$10.7472
Welcome back, may I help you?