
* Images are for reference only
MKE02Z64VLC2
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MKE02Z64VLC2
- JLCPCB Part #
- C1338616
- Package
- LQFP-32(7x7)
- Description
- -40℃~+105℃ 12bit 2.7V~5.5V 20MHz 256Byte 28 32 Bit 4KB 64KB 6bit ARM Cortex-M0+ Built-in FLASH Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Built-in general-purpose timer、Hardware CRC、Calendar function LQFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$5.4090
10+
$5.2798
30+
$5.1942
100+
$5.1070
Related Products
Welcome back, may I help you?