
* Images are for reference only
MKL28Z512VLL7
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MKL28Z512VLL7
- JLCPCB Part #
- C5194424
- Package
- SOT-407-3
- Description
- -40℃~+105℃ 1.71V~3.6V 128KB 32 Bit 512KB 72MHz 82 ARM Cortex-M0+ Built-in FLASH SOT-407-3 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 90
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$10.1428
10+
$9.7772
Related Products
Welcome back, may I help you?