This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MCF51JU64VLF

Extended
Manufacturer
NXP Semicon
MFR.Part #
MCF51JU64VLF
JLCPCB Part #
C1344536
Package
LQFP-48(7x7)
Description
-40℃~+105℃ 1.71V~3.6V 12bit 12bit 16KB 32 Bit 35 50MHz 64KB External FLASH Freescale Series LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.3767
250+ $2.8544
500+ $2.7549
1000+ $2.7051
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons