This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AT87C52X2S278-RLTUM

Extended
Manufacturer
Microchip Tech
MFR.Part #
AT87C52X2S278-RLTUM
JLCPCB Part #
C3226549
Package
LQFP-48(7x7)
Description
-40℃~+85℃ 20MHz、40MHz 256Byte 32 4.5V~5.5V 51 Family 8 Bit 8KB Built-in OTP LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 250

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.3427
10+ $2.8530
30+ $2.5624
250+ $2.2670
500+ $2.1321
1000+ $2.0711

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons