This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MC9S12C96MPBE

Extended
Manufacturer
NXP Semicon
MFR.Part #
MC9S12C96MPBE
JLCPCB Part #
C6989632
Package
QFP-52(10x10)
Description
-40℃~+125℃ 16 Bit 2.35V~5.5V 25MHz 35 4KB 96KB Built-in FLASH HCS12 Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Built-in general-purpose timer QFP-52(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 160

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.2167
160+ $1.2838
480+ $1.2403
960+ $1.2194

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons